SAM Open End Wrench, 200mm Overall, Insulated Handle
- RS Stock No.:
- 666-370
- Mfr. Part No.:
- Z-11-21
- Brand:
- SAM
Subtotal (1 unit)*
£105.83
(exc. VAT)
£127.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.83 |
*price indicative
- RS Stock No.:
- 666-370
- Mfr. Part No.:
- Z-11-21
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Overall Length | 200mm | |
| Handle Type | Insulated | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Overall Length 200mm | ||
Handle Type Insulated | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is engineered for those requiring precision and speed in tight spaces. Featuring a robust insulated design, this tool allows for powerful tightening while ensuring user safety. Its innovative ratchet mechanism enhances efficiency, permitting quick, effortless adjustments without removing the wrench from the fastener. Ideal for professionals and DIY enthusiasts alike, this wrench stands out in challenging work environments, ensuring reliability and durability.
Insulated construction ensures safety while working on live electrical circuits
Ratchet return angle of 5° enhances accessibility in confined areas
Reduced head thickness provides excellent reach in awkward spaces
Easy to use and reversible, simply turn the tool over for Rapid operation
Robust build quality ensures longevity and efficiency, suitable for demanding tasks
Weighs just 0.200 kg, making it lightweight and easy to handle
Guaranteed without time limit for tools used under normal conditions, ensuring peace of mind
Related links
- SAM Open End Wrench Insulated Handle
- SAM Open End Wrench Insulated Handle
- SAM Open End Wrench Insulated Handle
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
