SAM, 8 mm Jaw Capacity Open End Wrench, 120mm Overall, Insulated Handle VDE/1000V Approved
- RS Stock No.:
- 666-359
- Mfr. Part No.:
- Z-11-8
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£47.33
(exc. VAT)
£56.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.33 |
*price indicative
- RS Stock No.:
- 666-359
- Mfr. Part No.:
- Z-11-8
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 8 mm | |
| Product Type | Wrench | |
| Overall Length | 120mm | |
| Handle Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 8 mm | ||
Product Type Wrench | ||
Overall Length 120mm | ||
Handle Type Insulated | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is expertly designed for professionals seeking efficiency in challenging spaces. This insulated tool provides the Ability to tighten screws and nuts swiftly and powerfully, especially in hard-to-reach areas. Its unique construction conforms to the NF EN IEC 60900 standard, ensuring safety when working with live electrical circuits. Thanks to its reduced head thickness, this wrench guarantees exceptional accessibility and manoeuvrAbility for various tasks, making it an essential companion in any toolkit. With a lightweight build and Durable configuration, this tool is perfect for both industrial and domestic use.
Conforms to NF EN IEC 60900 standards for safety during electrical work
Designed for high torque application in restricted spaces
5° ratchet return angle facilitates quick and efficient fastenings
Reversible use by simply flipping the tool for added versatility
Lightweight construction enhances portability without sacrificing strength
Reduced head thickness improves access to tight spots
Backed by a guarantee from sam, ensuring quality under normal use conditions
Related links
- SAM 210mm Overall, Insulated Handle VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 155mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 165mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- Knipex 120mm Overall VDE/1000V Approved
