SAM, 11 mm Jaw Capacity Open End Wrench, 125mm Overall VDE/1000V Approved

Image representative of range

Subtotal (1 unit)*

£56.44

(exc. VAT)

£67.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.44

*price indicative

RS Stock No.:
666-361
Mfr. Part No.:
Z-11-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

11 mm

Wrench Type

Open End Wrench

Overall Length

125mm

VDE/1000V Approved

Yes

Standards/Approvals

NF EN IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Open ended wrench with ratchet designed for precision and efficiency in inaccessible spaces. Its insulated construction ensures safety in electrical environments, while the ratchet mechanism allows for powerful and Rapid tightening. With a reduced head thickness, this tool excels in areas where manoeuvrability is essential, making it the Ideal choice for demanding tasks. Whether you're a professional tradesperson or an enthusiastic DIYer, this wrench offers both reliability and performance, ensuring you can tackle any challenge with confidence.

Insulated design provides safety when working near live electrical components

Ratchet mechanism allows for quick and powerful tightening, saving time and effort

Reduced head thickness enhances accessibility in tight spaces

Reversible function can be achieved simply by turning the tool over, improving usability

Lightweight at just 0.045 kg, making it easy to handle and transport

Compact dimensions ensure easy storage and portability

Meets the stringent NF EN IEC 60900 safety standard, assuring quality and performance

Backed by the SAM TOOL guarantee for reliable performance under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy