SAM, 12 mm Jaw Capacity Open End Wrench, 125mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-362
- Mfr. Part No.:
- Z-11-12
- Brand:
- SAM
Subtotal (1 unit)*
£58.44
(exc. VAT)
£70.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.44 |
*price indicative
- RS Stock No.:
- 666-362
- Mfr. Part No.:
- Z-11-12
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 12 mm | |
| Product Type | Wrench | |
| Overall Length | 125mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 12 mm | ||
Product Type Wrench | ||
Overall Length 125mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is expertly designed for effectiveness in tight spaces and challenging scenarios. This insulated tool provides the user with the capability to tighten fasteners powerfully and efficiently, ensuring high performance in demanding situations. Its ratchet mechanism features a Compact return angle of just 5°, allowing for swift operation even in confined areas. Built with safety in mind, this tool conforms to the NF EN IEC 60900 standard, making it suitable for electrical applications. With its tailored design and reliable functionality, this wrench not only enhances access but also empowers users in various professional settings.
Reduced head thickness for improved accessibility in tight spaces
Easy to use with a reversible function simply by turning the tool over
Lightweight design at only 0.080 kg for effortless handling
Compact length of 125 mm allows for versatility in confined areas
Durable construction ensures long-lasting performance
Guaranteed by SAM TOOL for reliability under normal use conditions
Related links
- SAM 125mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 165mm Overall VDE/1000V Approved
- SAM 155mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 125mm Overall VDE/1000V Approved
- SAM 180mm Overall, Standard Handle VDE/1000V Approved
