SAM, 15 mm Jaw Capacity Open End Wrench, 165mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-366
- Mfr. Part No.:
- Z-11-15
- Brand:
- SAM
Subtotal (1 unit)*
£66.41
(exc. VAT)
£79.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.41 |
*price indicative
- RS Stock No.:
- 666-366
- Mfr. Part No.:
- Z-11-15
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 15 mm | |
| Wrench Type | Open End Wrench | |
| Product Type | Open End Wrench | |
| Overall Length | 165mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 15 mm | ||
Wrench Type Open End Wrench | ||
Product Type Open End Wrench | ||
Overall Length 165mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is an essential tool designed for efficiency in tight spaces. This insulated tool is crafted to provide powerful and Rapid tightening, making it indispensable for professionals who work in demanding environments. With a ratchet return angle of just 5°, this wrench is engineered to excel in accessibility and ease of use, ensuring you can tackle tough jobs without compromise. The design highlights its reduced head thickness, allowing for enhanced manoeuvrability in confined areas where standard tools fall short. Ideal for electricians and those requiring insulated tools, this wrench meets the stringent NF EN IEC 60900 standard, ensuring safety and performance in high-risk situations.
Insulated design for safe use in high-risk environments
Ratchet return angle of 5° for quick and efficient tightening
Reduced head thickness enhances accessibility in tight spots
Reversible functionality by simply turning the tool over
Weighs only 0.140 kg, making it lightweight and easy to handle
Guarantee without a time limit under normal usage conditions
Suitable for electricians and professionals needing insulated tools
Related links
- SAM 125mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 155mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 165mm Overall VDE/1000V Approved
- SAM 165mm Overall, Metal Handle
