SAM, 14 mm Jaw Capacity Open End Wrench, 155mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-365
- Mfr. Part No.:
- Z-11-14
- Brand:
- SAM
Subtotal (1 unit)*
£62.75
(exc. VAT)
£75.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.75 |
*price indicative
- RS Stock No.:
- 666-365
- Mfr. Part No.:
- Z-11-14
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 14 mm | |
| Product Type | Open End Wrench | |
| Overall Length | 155mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 14 mm | ||
Product Type Open End Wrench | ||
Overall Length 155mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is expertly designed for professionals who require reliable tools for precise and efficient fastening. This insulated wrench offers a robust solution for tackling challenging tasks, particularly in tight spaces, thanks to its reduced head thickness. Its innovative ratchet mechanism enables powerful tightening with a minimal return angle of just 5 degrees, making it exceptionally agile in confined areas. Crafted to conform to the stringent NF EN IEC 60900 standards, this tool is perfect for electricians and technicians working on live circuits, ensuring safety without compromising performance.
Conforms to NF EN IEC 60900 standards for use on live electrical circuits
Features a ratchet return angle of only 5 degrees for increased maneuverability in tight spaces
Reduced head thickness enhances accessibility in difficult-to-reach areas
Reversible design allows for quick adjustments by simply flipping the tool over
Lightweight at 0.140 kg, making it easy to handle for prolonged periods
Dimensions include a length of 155 mm and a height of 10 mm for Compact storage
Guaranteed with a SAM TOOL warranty, providing assurance of quality and reliability
Ideal for professionals seeking insulated tools to ensure safety during electrical work
Related links
- SAM 125mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 165mm Overall VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 155mm Overall VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
