SAM, 17 mm Jaw Capacity Open End Wrench, 190mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-368
- Mfr. Part No.:
- Z-11-17
- Brand:
- SAM
Subtotal (1 unit)*
£73.00
(exc. VAT)
£87.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.00 |
*price indicative
- RS Stock No.:
- 666-368
- Mfr. Part No.:
- Z-11-17
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 17 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 190mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 17 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 190mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is crafted for unparalleled performance in tight spaces, designed specifically for both professional and DIY enthusiasts. With its innovative insulated design, this tool ensures safety when working with live electrical components. Engineered to deliver Rapid and efficient tightening, it features a ratchet mechanism with a minimal return angle of just 5°, providing the perfect balance of power and precision. Its reduced head thickness enhances accessibility, allowing you to reach those challenging areas with ease and confidence, making it an indispensable addition to any toolkit.
Insulated design provides safety for use around electrical components
Ratchet mechanism allows for quick and efficient tightening
5° return angle ensures ease of use in confined spaces
Reduced head thickness enhances accessibility in hard-to-reach areas
Reversible function by simply turning the tool over for added convenience
Lightweight construction at only 0.209 kg for easy handling
Durable build quality designed for normal use without time limit on guarantee
Related links
- SAM 190mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 155mm Overall VDE/1000V Approved
- SAM 165mm Overall VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 190mm Overall VDE/1000V Approved
- Knipex 155mm Overall VDE/1000V Approved
