SAM Ratchet Wrench, 280mm Overall
- RS Stock No.:
- 666-210
- Mfr. Part No.:
- 1015400A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-210
- Mfr. Part No.:
- 1015400A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Wrench | |
| Product Type | Ratchet Wrench | |
| Overall Length | 280mm | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Wrench | ||
Product Type Ratchet Wrench | ||
Overall Length 280mm | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Pneumatic ratchet wrench is designed for professionals who demand speed and power in their toolkit. This Advanced tool operates three times Faster than conventional ratchet wrenches, making it Ideal for tasks involving metal, wood, and PVC. Its powerful impact-type mechanism sets it apart as one of the most effective tools in its category, ensuring high performance for demanding, repetitive jobs. Fully equipped for user comfort, it features ergonomic sheathing, a rear exhaust on the silencer, and digital control for variable torque and speed. With a connection to a 200l/min multi-flow hose, it offers significant savings in Air consumption, making it an essential addition for any mechanic facing modern technical challenges.
Three times Faster operation compared to conventional ratchet wrenches
Powerful impact type mechanism suitable for demanding tasks
Ergonomic design ensures user comfort during prolonged use
Rear exhaust on silencer keeps workplaces clean and safe
Digital variable torque and speed control for precise performance
Integration with multi flow hoses leads to 22% savings in Air consumption
Lightweight design enhances manoeuvrability without compromising durability
Built to meet stringent international standards for reliable quality
