SCHAEFFLER Polyurethane Pinion Gear, 80.2 mm Diam, 71.4 mm Long, 72.15 mm Pitch Dia.

Subtotal (1 unit)*

£276.49

(exc. VAT)

£331.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.49

*price indicative

RS Stock No.:
310-875
Mfr. Part No.:
ARCALUB-X.PINION-MD4,0-Z17-B40-SL-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Pinion Gear

Material

Polyurethane

Pitch Diameter

72.15mm

Gear Direction

Left Hand

Overall Length

71.4mm

Overall Diameter

80.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER lubrication gear wheel is designed for robust performance in high-demand applications. Tailored for left-hand helical teeth, it combines innovative engineering with durable materials, ensuring reliable lubrication through a radial lubricant feed system. Ideal for use in various conditions, this product operates efficiently within a wide temperature range and is fitted with open cell PU foam that optimises maintenance intervals.

Supports high circumferential speeds ideal for dynamic performance

Lightweight design aids in overall system efficiency

Tailored for easy relubrication reducing maintenance time

Related links