SCHAEFFLER Polyurethane Pinion Gear, 200.4 mm Diam, 131 mm Long, 180.38 mm Pitch Dia.
- RS Stock No.:
- 310-869
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SL-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£819.33
(exc. VAT)
£983.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £819.33 |
*price indicative
- RS Stock No.:
- 310-869
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SL-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 180.38mm | |
| Gear Direction | Left Hand | |
| Overall Length | 131mm | |
| Overall Diameter | 200.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 180.38mm | ||
Gear Direction Left Hand | ||
Overall Length 131mm | ||
Overall Diameter 200.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is engineered to facilitate optimal performance in applications requiring precision and reliability. Designed with left hand helical teeth and a radial lubricant feed, this product ensures effective lubrication, extending the lifespan of your machinery. With a robust construction utilising open cell PU foam material, it operates efficiently within a temperature range of -30 °C to +140 °C.
Lightweight construction aids in easier installation and handling
Reliable performance ensures continuity in machinery operation
Tailored for both high speed and heavy load applications
Related links
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 111 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 108.23 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 71.4 mm Long, 72.15 mm Pitch Dia.
