SCHAEFFLER PU Pinion Gear 17 Tooth, 200.4mm Diam , 131mm Long , 180.38mm Pitch Dia. 100mm Face
- RS Stock No.:
- 310-254
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SR-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£818.46
(exc. VAT)
£982.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £818.46 |
*price indicative
- RS Stock No.:
- 310-254
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SR-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Material | PU | |
| Pitch Diameter | 180.38mm | |
| Number of Teeth | 17 | |
| Overall Length | 131mm | |
| Overall Diameter | 200.4mm | |
| Face Width | 100mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 180.38mm | ||
Number of Teeth 17 | ||
Overall Length 131mm | ||
Overall Diameter 200.4mm | ||
Face Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is engineered for right-hand helical applications, offering superior efficiency in power transmission. Built with precision engineering, it incorporates a radial lubricant feed mechanism, ensuring optimal lubrication for enhanced performance and longevity. With a design that focuses on ease of maintenance, this lubrication gear allows for quick relubrication, keeping operational downtime to a minimum.
Lightweight design contributes to reduced load on connected components
High permissible circumferential speed supports efficient operation
Engineered for easy relubrication minimizing maintenance efforts
High permissible circumferential speed supports efficient operation
Engineered for easy relubrication minimizing maintenance efforts
Related links
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 170mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 170mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 91.4mm Long , 108.23mm Pitch Dia. 60mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 51.4mm Long , 36.08mm Pitch Dia. 30mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 81.4mm Long , 90.19mm Pitch Dia. 50mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 111mm Long , 144.3mm Pitch Dia. 80mm Face