SCHAEFFLER Polyurethane Pinion Gear, 200.4 mm Diam, 166.4 mm Long, 180.38 mm Pitch Dia.
- RS Stock No.:
- 310-387
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SR-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£818.46
(exc. VAT)
£982.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £818.46 |
*price indicative
- RS Stock No.:
- 310-387
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SR-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 180.38mm | |
| Gear Direction | Right Hand | |
| Overall Length | 166.4mm | |
| Overall Diameter | 200.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 180.38mm | ||
Gear Direction Right Hand | ||
Overall Length 166.4mm | ||
Overall Diameter 200.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is engineered to optimise the efficiency of right-hand helical gears. Designed with precision and durability in mind, this product delivers reliable performance across various operational environments. Its advanced design incorporates an open-cell PU foam material, effectively facilitating lubricant feed while ensuring exceptional axial flow and heat resistance. This product not only highlights essential dimensions but also guarantees basic load ratings that enhance longevity and reliability.
Max permissible circumferential speed supports robust applications
Compact design fits seamlessly into constrained spaces
Lightweight structure effectively reduces mechanical strain
Related links
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 71.2 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.2 mm Long, 72.15 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.
