SCHAEFFLER PU Pinion Gear 17 Tooth, 190mm Diam , 166.4mm Long , 170mm Pitch Dia. 100mm Face
- RS Stock No.:
- 310-867
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-G-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£748.77
(exc. VAT)
£898.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £748.77 |
*price indicative
- RS Stock No.:
- 310-867
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-G-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Material | PU | |
| Pitch Diameter | 170mm | |
| Number of Teeth | 17 | |
| Overall Length | 166.4mm | |
| Overall Diameter | 190mm | |
| Face Width | 100mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 170mm | ||
Number of Teeth 17 | ||
Overall Length 166.4mm | ||
Overall Diameter 190mm | ||
Face Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is engineered for exceptional performance in demanding applications. Designed specifically for straight teeth configurations, it combines reliability with efficiency, ensuring optimal lubricant distribution to enhance the lifespan of the gear system. The product's axial lubricant feed system is pivotal for maintaining consistent lubrication under various operating conditions. With an operational temperature range of -30 °C to +140 °C, this product is built to withstand extreme temperatures while delivering superior performance.
Lightweight structure enhances ease of handling and installation
Compatible with various lubricants providing flexibility for users
Compatible with various lubricants providing flexibility for users
Related links
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 170mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 63.2mm Long , 36.08mm Pitch Dia. 20mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 116.4mm Long , 90.19mm Pitch Dia. 50mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 71.2mm Long , 54.11mm Pitch Dia. 30mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 126.4mm Long , 108.23mm Pitch Dia. 60mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 146.4mm Long , 144.3mm Pitch Dia. 80mm Face