SCHAEFFLER Polyurethane Pinion Gear, 60.1 mm Diam, 71.2 mm Long, 54.11 mm Pitch Dia.
- RS Stock No.:
- 313-085
- Mfr. Part No.:
- ARCALUB-X.PINION-MD3,0-Z17-B30-SL-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£273.02
(exc. VAT)
£327.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.02 |
*price indicative
- RS Stock No.:
- 313-085
- Mfr. Part No.:
- ARCALUB-X.PINION-MD3,0-Z17-B30-SL-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 54.11mm | |
| Gear Direction | Left Hand | |
| Overall Length | 71.2mm | |
| Overall Diameter | 60.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 54.11mm | ||
Gear Direction Left Hand | ||
Overall Length 71.2mm | ||
Overall Diameter 60.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is designed to deliver efficient performance, ensuring optimal functionality for left-hand helical teeth applications. With an impressive operational temperature range and a blend of durability and reliability, this product excels in managing lubricant feed in axial configurations. Its innovative open cell PU foam material supports longevity while maintaining a lightweight profile, making it an ideal solution for various industrial settings.
Crafted from durable materials for extended service life
Lightweight construction facilitates easy handling and assembly
Optimised helix angle enhances gear performance
Related links
- SCHAEFFLER Polyurethane Pinion Gear 71.2 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 51 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 63.2 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 126.4 mm Long, 108.23 mm Pitch Dia.
