SCHAEFFLER Polyurethane Pinion Gear, 60.1 mm Diam, 61.4 mm Long, 54.11 mm Pitch Dia.

Subtotal (1 unit)*

£273.02

(exc. VAT)

£327.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.02

*price indicative

RS Stock No.:
310-872
Mfr. Part No.:
ARCALUB-X.PINION-MD3,0-Z17-B30-SL-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Pinion Gear

Material

Polyurethane

Pitch Diameter

54.11mm

Gear Direction

Left Hand

Overall Length

61.4mm

Overall Diameter

60.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear is designed for optimal performance in demanding applications. Its left-hand helical teeth and radial lubricant feed system ensure efficient operation, making it an excellent choice for precise machinery. This product offers a comprehensive solution for relubrication needs, maintaining smooth operation while enhancing longevity.

Robust PU foam construction offers enhanced durability

Wide operating temperature range supports diverse applications

Radial lubricant feed promotes consistent and reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy