SCHAEFFLER Polyurethane Pinion Gear, 57 mm Diam, 61.4 mm Long, 51 mm Pitch Dia.

Subtotal (1 unit)*

£264.90

(exc. VAT)

£317.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.90

*price indicative

RS Stock No.:
310-630
Mfr. Part No.:
ARCALUB-X.PINION-MD3,0-Z17-B30-G-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Pinion Gear

Material

Polyurethane

Pitch Diameter

51mm

Gear Direction

Straight

Overall Length

61.4mm

Overall Diameter

57mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear is specifically designed for gear wheels with straight teeth. This innovative element is crafted for unparalleled efficiency, optimising the performance of machinery operating under various conditions. Its unique radial lubricant feed system ensures a consistent application of lubricants, enhancing the operational lifespan and reliability of your equipment.

Utilises an open cell PU foam which improves lubricant delivery efficiency

Engineered for maximum permissible circumferential speed promoting longevity

Lightweight yet robust design aids in easy installation and maintenance

Related links