SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets

Subtotal (1 unit)*

£256.17

(exc. VAT)

£307.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.17

*price indicative

RS Stock No.:
310-870
Mfr. Part No.:
ARCALUB-X.PINION-MD3,0-Z17-B30-G-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Accessory Type

Connector Extension

For Use With

Relubrication Of Tooth Sets

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER lubrication gear wheel is engineered for precise functionality in demanding mechanical applications. Designed with straight teeth and an axial lubricant feed system, it seamlessly integrates into your existing setup, ensuring smooth operation under various conditions. Its innovative construction utilises open-cell PU foam, effectively maintaining lubrication even at extreme temperatures ranging from -30 °C to +140 °C.

Capable of operating within a wide temperature range accommodating diverse environments
Designed to handle high speeds with minimal wear
Lightweight structure aids in reducing overall system weight

Related links