SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear

Subtotal (1 unit)*

£230.61

(exc. VAT)

£276.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.61

*price indicative

RS Stock No.:
310-983
Mfr. Part No.:
ARCALUB-X.PINION-MD1,5-Z24-B15-SL-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyurethane Foam

Standards/Approvals

No

Length

60.4mm

Width

15 mm

Accessory Type

Connector Extension

For Use With

Lubrication Gear

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear is designed for optimal lubrication in active mechanical systems. This innovative lubrication gear features left-hand helical teeth that ensure smooth operation and effective lubricant distribution. Crafted to handle rigorous demands, this product showcases enhanced durability and resilience in varying temperatures.

Maximises performance with axial lubricant feed

Suitable for heavy duty applications requiring robust solutions

Lightweight design ensures ease of handling and installation

Related links