SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS Stock No.:
- 310-626
- Mfr. Part No.:
- ARCALUB-X.PINION-MD1,5-Z24-B15-SR-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£230.61
(exc. VAT)
£276.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.61 |
*price indicative
- RS Stock No.:
- 310-626
- Mfr. Part No.:
- ARCALUB-X.PINION-MD1,5-Z24-B15-SR-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Width | 15mm | |
| For Use With | Relubrication Of Tooth Sets | |
| Length | 60.4mm | |
| Accessory Type | Connector Extension | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Width 15mm | ||
For Use With Relubrication Of Tooth Sets | ||
Length 60.4mm | ||
Accessory Type Connector Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is designed to enhance the efficiency and reliability of your machinery. With its right-hand helical teeth configuration, it ensures smooth operation and optimal performance under varying loads. The product is engineered for ease of maintenance, featuring an axial lubricant feed that facilitates straightforward relubrication.
Lightweight construction aids in maintaining system agility
Straightforward relubrication process minimises maintenance downtime
Robust materials contribute to long lasting durability
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 46.4 mm Long, 38.2 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 34 mm Long, 36 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Polyurethane Pinion Gear 71.2 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.

