SCHAEFFLER Polyurethane Pinion Gear, 41.2 mm Diam, 46.4 mm Long, 38.2 mm Pitch Dia.
- RS Stock No.:
- 313-198
- Mfr. Part No.:
- ARCALUB-X.PINION-MD1,5-Z24-B15-SR-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£230.61
(exc. VAT)
£276.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.61 |
*price indicative
- RS Stock No.:
- 313-198
- Mfr. Part No.:
- ARCALUB-X.PINION-MD1,5-Z24-B15-SR-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 38.2mm | |
| Gear Direction | Right Hand | |
| Overall Length | 46.4mm | |
| Overall Diameter | 41.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 38.2mm | ||
Gear Direction Right Hand | ||
Overall Length 46.4mm | ||
Overall Diameter 41.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is engineered to enhance operational efficiency and longevity in applications demanding precision. Designed with right hand helical teeth, it guarantees smooth engagement and reduced vibration, catering specifically to complex machinery requirements. The innovative radial lubricant feed mechanism ensures optimal distribution of lubrication, effectively minimising wear and tear. Ideal for use within demanding temperature ranges, this product excels in providing reliable performance in both low and high-temperature environments.
Durable construction ensures longevity in challenging conditions
Engineered for high circumferential speeds boosting productivity
Related links
- SCHAEFFLER Polyurethane Pinion Gear 46.4 mm Long, 38.2 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 34 mm Long, 36 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 108.23 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 51.4 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.4 mm Long, 90.19 mm Pitch Dia.
