SCHAEFFLER PU Pinion Gear 17 Tooth, 41.2mm Diam , 46.4mm Long , 38.2mm Pitch Dia. 15mm Face

Subtotal (1 unit)*

£230.61

(exc. VAT)

£276.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.61

*price indicative

RS Stock No.:
310-866
Mfr. Part No.:
ARCALUB-X.PINION-MD1,5-Z24-B15-SL-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Material

PU

Pitch Diameter

38.2mm

Number of Teeth

17

Overall Length

46.4mm

Overall Diameter

41.2mm

Face Width

15mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER lubrication gear wheel is meticulously designed to meet the demands of high-performance applications. Featuring left-hand helical teeth, this product offers exceptional lubrication capabilities that ensure the smooth operation of precision mechanics. Its robust construction utilises open cell PU foam, providing outstanding resilience across a wide temperature range.

Constructed from durable materials for long lasting use
Ensures effective relubrication for prolonging gear life
Lightweight design facilitates effortless integration into existing systems

Related links