SCHAEFFLER Polyurethane Pinion Gear, 40.1 mm Diam, 51.4 mm Long, 36.08 mm Pitch Dia.
- RS Stock No.:
- 312-701
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-SL-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£209.11
(exc. VAT)
£250.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.11 |
*price indicative
- RS Stock No.:
- 312-701
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-SL-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 36.08mm | |
| Gear Direction | Left Hand | |
| Overall Length | 51.4mm | |
| Overall Diameter | 40.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 36.08mm | ||
Gear Direction Left Hand | ||
Overall Length 51.4mm | ||
Overall Diameter 40.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is expertly designed for applications requiring high performance and reliability. Crafted for left-hand helical teeth configurations, it ensures optimal lubricant feed through its radial design. The innovative use of open cell PU foam enhances its thermal stability, allowing it to operate effectively within a wide temperature range.
Lightweight design aids in reducing overall system weight without compromising strength
Engineered to operate at high circumferential speeds supporting rigorous application demands
Complies with industry standards for reliable performance and safety
Related links
- SCHAEFFLER Polyurethane Pinion Gear 51.4 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 63.2 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 111 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 108.23 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 71.4 mm Long, 72.15 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 54.11 mm Pitch Dia.
