SCHAEFFLER Polyurethane Pinion Gear, 120.2 mm Diam, 91.4 mm Long, 108.23 mm Pitch Dia.

Subtotal (1 unit)*

£365.95

(exc. VAT)

£439.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£365.95

*price indicative

RS Stock No.:
310-637
Mfr. Part No.:
ARCALUB-X.PINION-MD6,0-Z17-B60-SL-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Pinion Gear

Material

Polyurethane

Pitch Diameter

108.23mm

Gear Direction

Left Hand

Overall Length

91.4mm

Overall Diameter

120.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear features straight teeth. The operating temperature range is -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.

Max permissible circumferential speed of 5 m/s supports high performance demands

Provides basic load ratings that are essential for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy