SCHAEFFLER Polyurethane Pinion Gear, 160.3 mm Diam, 111 mm Long, 144.3 mm Pitch Dia.

Subtotal (1 unit)*

£536.72

(exc. VAT)

£644.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£536.72

*price indicative

RS Stock No.:
310-882
Mfr. Part No.:
ARCALUB-X.PINION-MD8,0-Z17-B80-SR-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Pinion Gear

Material

Polyurethane

Pitch Diameter

144.3mm

Gear Direction

Right Hand

Overall Length

111mm

Overall Diameter

160.3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear features straight teeth. The operating temperature range is -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.

Max permissible circumferential speed of 5 m/s supports high performance demands

Provides basic load ratings that are essential for dependable operation

Related links