SCHAEFFLER Polyurethane Pinion Gear, 152 mm Diam, 111 mm Long, 136 mm Pitch Dia.
- RS Stock No.:
- 312-285
- Mfr. Part No.:
- ARCALUB-X.PINION-MD8,0-Z17-B80-G-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£493.76
(exc. VAT)
£592.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £493.76 |
*price indicative
- RS Stock No.:
- 312-285
- Mfr. Part No.:
- ARCALUB-X.PINION-MD8,0-Z17-B80-G-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 136mm | |
| Gear Direction | Straight | |
| Overall Length | 111mm | |
| Overall Diameter | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 136mm | ||
Gear Direction Straight | ||
Overall Length 111mm | ||
Overall Diameter 152mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear features straight teeth. The operating temperature range is -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.
Max permissible circumferential speed of 5 m/s supports high performance demands
Provides basic load ratings that are essential for dependable operation
Related links
- SCHAEFFLER Polyurethane Pinion Gear 111 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 51 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 102 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 170 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 108.23 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 131 mm Long, 180.38 mm Pitch Dia.
