SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 116.4mm Long , 90.19mm Pitch Dia. 50mm Face
- RS Stock No.:
- 312-326
- Mfr. Part No.:
- ARCALUB-X.PINION-MD5,0-Z17-B50-SL-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£331.68
(exc. VAT)
£398.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.68 |
*price indicative
- RS Stock No.:
- 312-326
- Mfr. Part No.:
- ARCALUB-X.PINION-MD5,0-Z17-B50-SL-G
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Material | PU | |
| Pitch Diameter | 90.19mm | |
| Number of Teeth | 17 | |
| Overall Length | 116.4mm | |
| Overall Diameter | 100.2mm | |
| Face Width | 50mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 90.19mm | ||
Number of Teeth 17 | ||
Overall Length 116.4mm | ||
Overall Diameter 100.2mm | ||
Face Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel stands out as a robust solution for applications requiring reliable lubrication in dynamic environments. Designed specifically for left-hand helical teeth, it ensures optimal lubricant feed with axial delivery. As part of the SL series, it is engineered to meet high operational demands, while offering essential load ratings and dimensional accuracy.
Lightweight construction allows for easier handling and installation
Compatible with NLGI 2 lubricants for flexible maintenance options
Technical data is readily available to assist in product understanding
Compatible with NLGI 2 lubricants for flexible maintenance options
Technical data is readily available to assist in product understanding
Related links
- SCHAEFFLER PU Pinion Gear 17 Tooth 116.4mm Long , 90.19mm Pitch Dia. 50mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 81.4mm Long , 90.19mm Pitch Dia. 50mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 63.2mm Long , 36.08mm Pitch Dia. 20mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 71.2mm Long , 54.11mm Pitch Dia. 30mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 126.4mm Long , 108.23mm Pitch Dia. 60mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 146.4mm Long , 144.3mm Pitch Dia. 80mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 51.4mm Long , 36.08mm Pitch Dia. 20mm Face