SCHAEFFLER PU Pinion Gear 17 Tooth, 200.4mm Diam , 166.4mm Long , 180.38mm Pitch Dia. 100mm Face
- RS Stock No.:
- 310-989
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SL-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£819.33
(exc. VAT)
£983.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £819.33 |
*price indicative
- RS Stock No.:
- 310-989
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-SL-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Material | PU | |
| Pitch Diameter | 180.38mm | |
| Number of Teeth | 17 | |
| Overall Length | 166.4mm | |
| Overall Diameter | 200.4mm | |
| Face Width | 100mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 180.38mm | ||
Number of Teeth 17 | ||
Overall Length 166.4mm | ||
Overall Diameter 200.4mm | ||
Face Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear Wheel is meticulously designed for high-performance applications. Constructed with left-hand helical teeth, it allows for efficient lubricant feed in axial configurations, enhancing operational longevity. With a robust open cell PU foam body, this gear wheel excels in both durability and reliability under temperature variations ranging from -30 °C to +140 °C.
Teeth number precision contributes to superior performance consistency
Engineered for effective lubricant management reducing downtime
Minimal maintenance needs promote operational efficiency
Threaded G connections facilitate straightforward mounting
Engineered for effective lubricant management reducing downtime
Minimal maintenance needs promote operational efficiency
Threaded G connections facilitate straightforward mounting
Related links
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 170mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 170mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 63.2mm Long , 36.08mm Pitch Dia. 20mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 116.4mm Long , 90.19mm Pitch Dia. 50mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 71.2mm Long , 54.11mm Pitch Dia. 30mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 126.4mm Long , 108.23mm Pitch Dia. 60mm Face