SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets

Subtotal (1 unit)*

£230.61

(exc. VAT)

£276.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.61

*price indicative

RS Stock No.:
310-624
Mfr. Part No.:
ARCALUB-X.PINION-MD1,5-Z24-B15-G-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyurethane Foam

Standards/Approvals

No

For Use With

Relubrication Of Tooth Sets

Accessory Type

Connector Extension

Length

46.4mm

Width

15mm

Orientation

Straight

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear is designed specifically with straight teeth for optimal performance. This product ensures reliable feeding of lubricant radially, enhancing the longevity of your mechanical components. Engineered with precision, it caters to a wide operational temperature range, making it an ideal choice for various environments.

Features lightweight design for easy handling

Utilises open cell PU foam for effective lubrication

Ensures long term performance and reliability in mechanical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy