SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 312-718
- Mfr. Part No.:
- ARCALUB-X.CONNECT-6-6-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£12.73
(exc. VAT)
£15.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.73 |
*price indicative
- RS Stock No.:
- 312-718
- Mfr. Part No.:
- ARCALUB-X.CONNECT-6-6-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Width | 6 mm | |
| Accessory Type | Hose Connector | |
| Orientation | Angled | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Width 6 mm | ||
Accessory Type Hose Connector | ||
Orientation Angled | ||
Length 19.5mm | ||
RoHS Status: Exempt
The SCHAEFFLER Fitting is designed to enhance the efficiency and versatility of your lubrication system. Crafted for optimal performance, this angular hose connector facilitates seamless connections between hoses while ensuring a secure and reliable link. Its compact dimensions make it ideal for tight spaces, allowing for easy integration into existing setups.
Enhances the efficiency of lubrication systems promoting long lasting equipment performance
Easy to install and integrate into existing setups
Designed to withstand rigorous operational conditions for dependable use
Related links
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator