SCHAEFFLER Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

£12.11

(exc. VAT)

£14.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.11

*price indicative

RS Stock No.:
310-093
Mfr. Part No.:
ARCALUB-X.CONNECT-6-6
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

For Use With

Lubricator

Accessory Type

Connector

Length

34mm

Width

6mm

Orientation

Straight

RoHS Status: Exempt

The SCHAEFFLER Fitting for lubricator is a straight hose connector with hose diameters of 6 mm for both ends and a length of 34 mm.

0.02 kg Weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy