SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- RS Stock No.:
- 311-453
- Mfr. Part No.:
- ARCALUB-X.OIL-VALVE-SAT106G
- Brand:
- SCHAEFFLER
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 311-453
- Mfr. Part No.:
- ARCALUB-X.OIL-VALVE-SAT106G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Width | 13 mm | |
| Accessory Type | Check Valve | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Width 13 mm | ||
Accessory Type Check Valve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Check valve for lubricator Check valve for CONCEPT2/4/8 D 1 6 mm Hose diameter 1 W 13 mm Width across flats.
100 g Weight
Related links
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Non-return Valve for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator