SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- RS Stock No.:
- 311-708
- Mfr. Part No.:
- ARCALUB-C1.PLUG-OIL-VALVE
- Brand:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
£33.68
(exc. VAT)
£40.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.68 | £3.368 |
*price indicative
- RS Stock No.:
- 311-708
- Mfr. Part No.:
- ARCALUB-C1.PLUG-OIL-VALVE
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Accessory Type | Check Valve | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Accessory Type Check Valve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER Check valve for lubricator Check valve plug CONCEPT1 diameter 11 mm x 9.6 mm² Dimensions.
0.005 kg Weight
Related links
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
- SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1
- SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1