SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1
- RS Stock No.:
- 312-027
- Mfr. Part No.:
- ARCALUB-C1.EXTEND-50MM-G1/4
- Brand:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
£143.49
(exc. VAT)
£172.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.49 | £14.349 |
*price indicative
- RS Stock No.:
- 312-027
- Mfr. Part No.:
- ARCALUB-C1.EXTEND-50MM-G1/4
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| Accessory Type | Extension | |
| Thread Size | 1/4 in G | |
| For Use With | Lubricator CONCEPT1 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
Accessory Type Extension | ||
Thread Size 1/4 in G | ||
For Use With Lubricator CONCEPT1 | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER extension piece for the lubricator CONCEPT1 is an essential component designed to optimise the lubricant distribution process. This product enhances your systems by providing added reach where its needed, ensuring that maintenance is both efficient and effective. By incorporating a 50mm extension, it bridges the gap between lubrication points and the source, simplifying installation and enhancing functionality.
Crafted from quality materials ensuring long lasting performance and dependability
Lightweight construction aids in effortless handling and installation
Related links
- SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Seal for use with Mounting Clamp CONCEPT1
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Brush for use with Brush Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

