SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1

Subtotal (1 pack of 10 units)*

£104.36

(exc. VAT)

£125.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.36£10.436

*price indicative

RS Stock No.:
313-344
Mfr. Part No.:
ARCALUB-C1.EXTEND-35MM-G1/4
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Length

35mm

For Use With

Lubricator Concept 1

Accessory Type

Extension

Thread Size

1/4 in G

RoHS Status: Exempt

COO (Country of Origin):
IT
The SCHAEFFLER Extension Piece is designed specifically for the CONCEPT1 lubricator, offering a practical solution for enhancing lubrication efficiency. With its lightweight design and optimal length, this product ensures that hard-to-reach areas are easily serviced, maximising the effectiveness of lubrication processes. The extension not only simplifies the application but also guarantees precision, allowing users to maintain equipment with minimal effort.

Durable construction withstands demanding industrial use

Optimised length facilitates precise application in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy