SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- RS Stock No.:
- 311-475
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-Y-D8
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£25.43
(exc. VAT)
£30.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.43 |
*price indicative
- RS Stock No.:
- 311-475
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-Y-D8
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Length | 38mm | |
| Accessory Type | Y Splitter | |
| Width | 14 mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Length 38mm | ||
Accessory Type Y Splitter | ||
Width 14 mm | ||
RoHS Status: Exempt
The SCHAEFFLER Y piece for lubricator Y piece D 1 8 mm Hose diameter 1 2x D 2 8 mm Hose diameter 2 L 38 mm A 14.5 mm H 28.5 mm B 14 mm.
0.05 kg Weight
Related links
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubrication Gear
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator