SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- RS Stock No.:
- 311-517
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-Y-D6
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£24.48
(exc. VAT)
£29.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.48 |
*price indicative
- RS Stock No.:
- 311-517
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-Y-D6
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Accessory Type | Y Splitter | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Accessory Type Y Splitter | ||
Length 35mm | ||
RoHS Status: Exempt
The SCHAEFFLER Y piece for lubricator Y piece with Hose diameter of D1 and D2 of 6 mm.
0.03 kg Weight
Related links
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubrication Gear
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
