SCHAEFFLER Hose for use with Connector Extension Lubricator

Subtotal (1 unit)*

£54.11

(exc. VAT)

£64.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.11

*price indicative

RS Stock No.:
310-096
Mfr. Part No.:
ARCALUB-X.HOSE-PA66-5M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyamide 66

Standards/Approvals

No

Length

5m

For Use With

Lubricator

Width

8mm

Accessory Type

Hose

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Connector Extension, 5m Length, 8mm Width - ARCALUB-X.HOSE-PA66-5M


This connector extension is a hose accessory designed to extend lubricator lines within industrial lubrication systems. It provides a flexible link between a lubricator and downstream components, enabling lubricant delivery over a longer run where direct connection is impractical.

Features and Benefits:


• Polyamide 66 construction provides chemical and wear resistance
• 8 mm internal width maintains consistent flow characteristics
• 5 m length extends lubricant routing without intermediate joints
• Compatible with lubricator assemblies for straightforward integration

Applications


• Used with automated lubricator installations requiring extended reach
• Suitable for linking remote lubrication points in machinery
• Ideal for routing lubricant lines around obstructions on plant
• Can be used for replacing worn sections in existing lubrication systems

What material is the hose MADE from?


The hose is manufactured from polyamide 66 to provide a balance of toughness and resistance to common lubricants.

What internal diameter does the hose present for flow calculations?


The internal width measures 8 mm which should be used when assessing flow rates and pressure drop.

How long is the supplied hose run?


The supplied length is 5 m to accommodate longer routing without additional couplings.

With what equipment is the hose intended to interface?


It is intended for use with lubricator units and their downstream lubricant lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy