SCHAEFFLER Hose for use with Connector Extension Lubricator
- RS Stock No.:
- 311-465
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-5M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£36.47
(exc. VAT)
£43.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.47 |
*price indicative
- RS Stock No.:
- 311-465
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-5M
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyamide 12 | |
| Standards/Approvals | No | |
| Length | 5m | |
| Width | 6.4 mm | |
| Accessory Type | Hose | |
| For Use With | Lubricator | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyamide 12 | ||
Standards/Approvals No | ||
Length 5m | ||
Width 6.4 mm | ||
Accessory Type Hose | ||
For Use With Lubricator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hose for lubricator is designed for grease lubrication and is Black.
6 mm Diameter-1
4 mm Diameter-2
Related links
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Grease Lubrication
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator