SCHAEFFLER Hose for use with Connector Extension Lubricator

Subtotal (1 unit)*

£163.91

(exc. VAT)

£196.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.91

*price indicative

RS Stock No.:
311-450
Mfr. Part No.:
ARCALUB-X.HOSE-PA12-CLEAR-25M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyamide 12

Standards/Approvals

No

For Use With

Lubricator

Length

25m

Width

6.3 mm

Accessory Type

Hose

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER hose for lubricator is designed for oil lubrication and is transparent.

6 mm Diameter-1

3 mm Diameter-2

Related links