SCHAEFFLER Hose for use with Tube Connection Oil Lubrication

Subtotal (1 unit)*

£91.44

(exc. VAT)

£109.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.44

*price indicative

RS Stock No.:
311-178
Mfr. Part No.:
ARCALUB-X.HOSE-PA12-CLEAR-10M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Tube Connection

Material

Polyamide 12

Standards/Approvals

No

For Use With

Oil Lubrication

Length

10m

Accessory Type

Hose

Width

6.3 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Hose specifically designed for efficient oil lubrication systems. With its robust construction and flexible design, it caters to the specific needs of drag chain applications, making it an ideal choice for various industrial settings. The hose’s dimensions and weight have been optimised for ease of use, ensuring that it integrates seamlessly into your existing machinery.

Adapts to a wide temperature range ensuring consistent use across environments

Constructed from PA12 which is known for its durability and reliability

Weight facilitates easier handling and installation processes

Related links

Recently viewed