SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- RS Stock No.:
- 310-623
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-CLEAR-5M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£47.75
(exc. VAT)
£57.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.75 |
*price indicative
- RS Stock No.:
- 310-623
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-CLEAR-5M
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Tube Connection | |
| Material | Polyamide 12 | |
| Standards/Approvals | No | |
| Width | 6.3 mm | |
| Length | 5m | |
| Accessory Type | Hose | |
| For Use With | Oil Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Tube Connection | ||
Material Polyamide 12 | ||
Standards/Approvals No | ||
Width 6.3 mm | ||
Length 5m | ||
Accessory Type Hose | ||
For Use With Oil Lubrication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Hose is designed specifically for oil lubrication systems, offering a perfect solution for efficient and effective lubrication processes. The transparent design allows for immediate visibility of the fluid flow, ensuring that maintenance checks are easy and straightforward. Crafted from durable PA12 material, this hose is built to withstand a wide range of operating temperatures while maintaining its flexibility and performance.
Minimum bending radius facilitates smooth routing without kinks or restrictions
Lightweight design makes installation and handling effortless
Related links
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Grease Lubrication
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Adapter for use with Connector Extension Refillable Cartridge
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricator Progressive Feeder
- SCHAEFFLER Y Splitter for use with Connector Extension Lubrication Gear