SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- RS Stock No.:
- 310-373
- Mfr. Part No.:
- ARCALUB-X.HOSE-4X2,5-PA12-10M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£94.01
(exc. VAT)
£112.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.01 |
*price indicative
- RS Stock No.:
- 310-373
- Mfr. Part No.:
- ARCALUB-X.HOSE-4X2,5-PA12-10M
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Tube Connection | |
| Material | Polyamide 12 | |
| Standards/Approvals | No | |
| For Use With | Oil Lubrication | |
| Accessory Type | Hose | |
| Width | 2.54 mm | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Tube Connection | ||
Material Polyamide 12 | ||
Standards/Approvals No | ||
For Use With Oil Lubrication | ||
Accessory Type Hose | ||
Width 2.54 mm | ||
Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hose is expertly designed for precision lubrication in various applications. Engineered for both efficiency and reliability, it optimally delivers grease to ensure smooth operation and extended equipment life. With a robust construction using PA12 material, it withstands a wide range of temperatures, making it a versatile choice for different working environments.
Specifically designed to support grease lubrication ensuring optimal performance
Flexible construction aids in manoeuvring through tight spaces enhancing usability
Optimised for drag chain applications proving reliable for heavy duty tasks
Related links
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp
- SCHAEFFLER Hose (10 m) for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Adapter for use with Connector Extension Refillable Cartridge