SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- RS Stock No.:
- 310-863
- Mfr. Part No.:
- ARCALUB-X.HOSE-4X2,5-PA12-50M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£250.68
(exc. VAT)
£300.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.68 |
*price indicative
- RS Stock No.:
- 310-863
- Mfr. Part No.:
- ARCALUB-X.HOSE-4X2,5-PA12-50M
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Material | Polyamide 12 | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Length | 50m | |
| Accessory Type | Hose | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Material Polyamide 12 | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Length 50m | ||
Accessory Type Hose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hose is expertly engineered for efficient grease lubrication, designed to meet the demands of practical applications with ease. Its robust black construction not only ensures durability but also provides an aesthetic appeal that blends seamlessly into various setups. Ideal for drag chain use, this product features a flexible yet sturdy design, capable of withstanding the rigours of everyday service. With a nominal diameter of 4 mm and a generous length of 50 m, this hose is versatile and suitable for various lubricating tasks, providing users with reliable performance across a range of industrial environments.
Enhanced durability ensures longevity in demanding environments
Offers a generous length for a variety of applications
Minimum bending radius facilitates easy installation and routing
Related links
- SCHAEFFLER Hose for use with Mounting Clamp Grease Lubrication
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose (10 m) for use with
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Holder Accessory for use with Mounting Clamp Lubricator
