SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- RS Stock No.:
- 311-614
- Mfr. Part No.:
- ARCALUB-C1.MOUNT-SUPPORT-R1/4
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£40.11
(exc. VAT)
£48.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.11 |
*price indicative
- RS Stock No.:
- 311-614
- Mfr. Part No.:
- ARCALUB-C1.MOUNT-SUPPORT-R1/4
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Material | Polyamide | |
| Standards/Approvals | IP54 | |
| Accessory Type | Mounting Clamp | |
| Thread Size | 1/4 in G | |
| Orientation | Vertical | |
| For Use With | Lubricator | |
| Width | 112 mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Material Polyamide | ||
Standards/Approvals IP54 | ||
Accessory Type Mounting Clamp | ||
Thread Size 1/4 in G | ||
Orientation Vertical | ||
For Use With Lubricator | ||
Width 112 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER Mounting bracket Mounting support for lubricator CONCEPT1.
Lubricator CONCEPT1
Related links
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Accessory Holder for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Non-return Valve for use with Connector Extension Lubricator
- SCHAEFFLER Brush for use with Brush Lubricator
- SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1