SCHAEFFLER Hose for use with Connector Extension Lubricator
- RS Stock No.:
- 311-457
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-50M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£221.12
(exc. VAT)
£265.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.12 |
*price indicative
- RS Stock No.:
- 311-457
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA12-50M
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Hose | |
| For Use With | Lubricator | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Hose | ||
For Use With Lubricator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER hose for lubricator is designed for grease lubrication and is Black.
6 mm Diameter-1
4 mm Diameter-2
4 mm Diameter-2
Related links
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose (10 m) for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator