SCHAEFFLER Y Splitter for use with Connector Extension Lubrication Gear

Subtotal (1 unit)*

£145.64

(exc. VAT)

£174.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.64

*price indicative

RS Stock No.:
310-361
Mfr. Part No.:
ARCALUB-X.SPLITTER-2X-STRAIGHT-OIL
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Aluminium, Nickel Plated, Brass

Standards/Approvals

No

Width

20mm

For Use With

Lubrication Gear

Accessory Type

Y Splitter

Length

33mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Splitter is used for the lubricator, operating at a required pressure of up to 10 bar, with a maximum operating pressure of 100 bar. It offers a metering accuracy of ±10% and features a housing made of aluminum.

Hose connectors is made of brass and is nickel plated

Weight is 0.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy