SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 311-452
- Mfr. Part No.:
- ARCALUB-X.SPLITTER-2X-STRAIGHT-GREASE
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£146.86
(exc. VAT)
£176.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.86 |
*price indicative
- RS Stock No.:
- 311-452
- Mfr. Part No.:
- ARCALUB-X.SPLITTER-2X-STRAIGHT-GREASE
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Accessory Type | Hose Connector | |
| For Use With | Lubricator | |
| Length | 20mm | |
| Width | 94mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Aluminium | ||
Standards/Approvals No | ||
Accessory Type Hose Connector | ||
For Use With Lubricator | ||
Length 20mm | ||
Width 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Splitter, 2X Straight Grease, 2X Output Ports - ARCALUB-X.SPLITTER-2X-STRAIGHT-GREASE Schaeffler, 2X Output Ports, ARCALUB-X.SPLITTER-2X-STRAIGHT-GREASE -
This splitter is a highly efficient grease application tool designed for optimal lubricant distribution. With its dual outlet functionality, it seamlessly connects to ARCALUB grease systems, enhancing the performance of automatic lubrication systems. Ideal for industrial settings, this grease splitter ensures reliable operation in various maintenance applications.
Features & Benefits
• Dual outlet design facilitates simultaneous lubrication of two points
• Compatible with ARCALUB grease systems for seamless integration
• Enhances efficiency in lubrication processes across machinery
• Robust construction ensures long-lasting performance in demanding environments
• Simplifies maintenance tasks for improved operational productivity
• Compatible with ARCALUB grease systems for seamless integration
• Enhances efficiency in lubrication processes across machinery
• Robust construction ensures long-lasting performance in demanding environments
• Simplifies maintenance tasks for improved operational productivity
Applications
• Used with ARCALUB systems for precise lubricant dispersal
• Employed in mechanical assemblies to Streamline grease application
• Ideal for maintenance equipment requiring dual lubrication points
• Utilised in automation processes within industrial environments
• Employed in mechanical assemblies to Streamline grease application
• Ideal for maintenance equipment requiring dual lubrication points
• Utilised in automation processes within industrial environments
How does the dual outlet design improve lubrication efficiency?
The dual outlet design allows simultaneous lubrication of two components, reducing downtime and ensuring consistent lubricant application across machinery.
What types of maintenance tasks is this tool suitable for?
It is suitable for tasks that involve regular lubrication maintenance across mechanical systems, particularly where multiple lubrication points are present.
Can it be used with other types of lubrication solutions?
While optimised for ARCALUB grease systems, it can also be adapted for use with various automatic lubrication systems depending on compatibility.
How does the construction of the splitter enhance its reliability?
The robust build quality prevents wear and tear under intense operating conditions, ensuring it remains functional and effective over extended periods.
Related links
- SCHAEFFLER Y Splitter for use with Connector Extension Lubrication Gear
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
