SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

£8.58

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.58

*price indicative

RS Stock No.:
311-472
Mfr. Part No.:
ARCALUB-X.TUBEFIT-M10X1-SAT106G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Accessory Type

Hose Connector

Orientation

Straight

Thread Size

M10 x 1

For Use With

Lubricator

Length

33.5mm

RoHS Status: Exempt

The SCHAEFFLER Connector for lubricator features an angular hose connection part with an metric thread.

Flat sealing by O-ring seal

Push fit hose

Related links