SCHAEFFLER Polyurethane Pinion Gear, 80.2 mm Diam, 81.2 mm Long, 72.15 mm Pitch Dia.
- RS Stock No.:
- 310-634
- Mfr. Part No.:
- ARCALUB-X.PINION-MD4,0-Z17-B40-SR-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£277.67
(exc. VAT)
£333.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £277.67 |
*price indicative
- RS Stock No.:
- 310-634
- Mfr. Part No.:
- ARCALUB-X.PINION-MD4,0-Z17-B40-SR-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 72.15mm | |
| Gear Direction | Right Hand | |
| Overall Length | 81.2mm | |
| Overall Diameter | 80.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 72.15mm | ||
Gear Direction Right Hand | ||
Overall Length 81.2mm | ||
Overall Diameter 80.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is designed with right-hand helical teeth, this product ensures optimal lubricant feed through its axial design, facilitating smooth operation and longevity. The innovative use of open cell PU foam material enhances the products reliability under varying operating temperatures, ranging from a chilly -30 °C to a warm +140 °C.
Right hand helical teeth provide smooth operation with minimal friction
Compatibility with a range of lubricants ensures versatility in use
Related links
- SCHAEFFLER Polyurethane Pinion Gear 71.4 mm Long, 72.15 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 71.2 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 180.38 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 51.4 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 111 mm Long, 144.3 mm Pitch Dia.
