SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS Stock No.:
- 311-122
- Mfr. Part No.:
- ARCALUB-X.PINION-MD4,0-Z17-B40-SR-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£277.67
(exc. VAT)
£333.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £277.67 |
*price indicative
- RS Stock No.:
- 311-122
- Mfr. Part No.:
- ARCALUB-X.PINION-MD4,0-Z17-B40-SR-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Accessory Type | Connector Extension | |
| Length | 71.4mm | |
| For Use With | Relubrication Of Tooth Sets | |
| Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Width 40mm | ||
Accessory Type Connector Extension | ||
Length 71.4mm | ||
For Use With Relubrication Of Tooth Sets | ||
Orientation Right Angle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel, designed specifically for right-hand helical applications, offers a reliable solution for maintaining optimal performance in demanding environments. With its innovative lubricant feed and robust materials, it ensures effective relubrication of the teeth, enhancing the longevity and efficiency of your equipment.
Lightweight design contributes to overall system efficiency
Meets NLGI 2 standards for compatibility with various lubricants
Features a calculated helix angle for improved gear engagement
Offers straightforward integration into existing setups
Presents a comprehensive overview of dimensions for precise fitting
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 81.2 mm Long, 72.15 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 71.4 mm Long, 72.15 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 108.23 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 51.4 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 111 mm Long, 144.3 mm Pitch Dia.
